CA82-020M-01

Stewart Connector / Bel
530-CA82-020M-01
CA82-020M-01

Mfr.:

Description:
Ethernet Cables / Networking Cables ARJ45 CAT 8.2 to CAT 8.2 Patch Cord 2m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.76 £317.60
£29.39 £587.80
£28.36 £1,418.00
£27.00 £2,700.00
£26.58 £5,316.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 8.2
ARJ45
8 Position
ARJ45
8 Position
Male / Male
2 m (6.562 ft)
Gray
26 AWG
Brand: Stewart Connector / Bel
Description/Function: Patch Cord Assembly
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: ARJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Cat8.2 Jack & Cable Assemblies

Stewart Connector / Bel Cat8.2 Jack and Cable Assemblies can run speeds of 25GBASE-T and 40GBASE-T over copper twisted pair. This series features cable-mounted, field-terminated cable jacks and cable assemblies designed to meet Category 8.2 performance standards up to 2GHz. The Cat8.2 series offers a solution for upgrading data center transmission speeds without switching to a fiber optic solution. Stewart Connector / Bel CAT 8.2 Jack and Cable Assemblies are ideal for medical applications, ethernet networking, and military communications.