BM-MAMD050M

Stewart Connector / Bel
530-BM-MAMD050M
BM-MAMD050M

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-Code Male Plug to Free End Cat6a Cable Assembly TPE Jacket 5M

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.79 £48.79
£40.40 £404.00
£38.46 £1,153.80
£36.63 £2,197.80
£35.66 £3,744.30

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a, Cat 6
M12
8 Position
Pigtail
Male
5 m (16.404 ft)
Blue
X Coded
IP67
Brand: Stewart Connector / Bel
Housing Material: Thermoplastic (TP)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Cable Assemblies

Stewart Connector / Bel M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Bel M12 X-Code Cable Assemblies are designed for factories and industrial environments.