QSFPH40GACU5

16-QSFPH40GACU5
QSFPH40GACU5

Mfr.:

Description:
Fibre Optic Cable Assemblies Cisco QSFP-H40G-ACU5M Comp QSFP+ DAC Twinax Cable - 5 m (16.4 ft) - RJ45 Copper

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£122.32 £122.32
£120.41 £240.82
£116.56 £582.80
£107.50 £1,075.00
£106.44 £2,661.00
£104.56 £5,228.00
£104.54 £10,454.00
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
STARTECH