HPY1105W-TR

327-HPY1105WTR

HPY1105W-TR

Mfr.:
Stanley Electric

Description:
Single Colour LEDs Surface Mount LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Stanley Electric
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
572 nm
Yellow-Green
20 mA
2.1 V
75 mW
Colorless
1.6 mm
Dome
Water Clear
5W
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Width: 1.6 mm
Unit Weight: 7.810 mg