FR1111C-TR

Stanley Electric
327-FR1111CTR

FR1111C-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:

437
Can Dispatch Immediately

On Order:

4,000
Expected 18/08/2025

Factory Lead Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.321 £0.32
£0.217 £2.17
£0.157 £15.70
£0.129 £64.50
£0.119 £119.00
£0.111 £222.00
Full Reel (Order in multiples of 4000)
£0.098 £392.00
£0.092 £736.00
£0.09 £2,160.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Stanley Electric
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
626 nm
Red
20 mA
1.9 V
Colorless
1.2 mm x 0.8 mm
Rectangular
Diffused
1C
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Configuration: Single
Height: 0.7 mm
LED Size: 1.6 mm x 0.8 mm
Length: 1.6 mm
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg x 150 deg
Vr - Reverse Voltage: 5 V
Width: 0.8 mm
Unit Weight: 25 mg