8501XDO40V62Y414

Square D
996-8501XDO40V62Y414
8501XDO40V62Y414

Mfr.:

Description:
Industrial Relays RELAY 600VAC 10A NEMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£262.03 £262.03
£262.02 £2,620.20
£257.30 £6,432.50
50 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Panel Mount
Industrial Relays
Screw
8 Form C (8PDT-NO, NC)
Screw
Latching
600 VAC
8501X
Brand: Square D
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99