8501CO16V04

Square D
996-8501CO16V04
8501CO16V04

Mfr.:

Description:
Industrial Relays RELAY 600VAC 5AMP TYPE C +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.08 £78.08
£78.07 £780.70
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Standard
Screw
2 Form C (DPDT-NO, NC)
30 A
Screw
Non-Latching
277 VAC
600 VAC
Silver (Ag)
8501c
58.7 mm
63.5 mm
79.2 mm
Brand: Square D
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99