SGC3S100

659-SGC3S100

SGC3S100

Mfr.:
Sprague Goodman

Description:
Trimmer/Variable Capacitors 3-10pF 50V TRM CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Sprague Goodman
Product Category: Trimmer/Variable Capacitors
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
3 pF to 10 pF
500 V
SMD/SMT
4.5 mm (0.177 in)
3.2 mm (0.126 in)
1.5 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Sprague Goodman
Operating Temperature Range: - 25 C to + 85 C
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating DC: 50 VDC
Unit Weight: 107.657 mg