GMC40200

659-GMC40200
GMC40200

Mfr.:
Sprague Goodman

Description:
Trimmer/Variable Capacitors 10-80pF 175V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sprague Goodman
Product Category: Trimmer/Variable Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 pF to 80 pF
Through Hole
19.1 mm (0.752 in)
15.9 mm (0.626 in)
Mica Dielectric Compression Trimmer Capacitor
19.8 mm
- 35 C
+ 85 C
GM
Bulk
Brand: Sprague Goodman
Product: Trimmer Capacitors - Mica Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating DC: 175 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532300000
TARIC:
8532300000