GKG50015

659-GKG50015
GKG50015

Mfr.:
Sprague Goodman

Description:
Trimmer/Variable Capacitors 10-50pF 100V 85 DEG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sprague Goodman
Product Category: Trimmer/Variable Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 pF to 50 pF
100 V
Snap In
6 mm (0.236 in)
Ceramic Dielectric Trimmer Capacitor
0.2 in
- 25 C
+ 85 C
GK
Bulk
Brand: Sprague Goodman
Lead Spacing: 0.24 in
Operating Temperature Range: - 25 C to + 85 C
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: SURFTRIM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532300000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532300000
ECCN:
EAR99