SEN-21669

SparkFun
474-SEN-21669
SEN-21669

Mfr.:

Description:
Force Sensors & Load Cells Load Cell - 10kg, Straight Bar with Hook

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.05 £18.05

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Force Sensors & Load Cells
0.05 %FS
Brand: SparkFun
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS