UTS612E10P

Souriau
649-UTS612E10P
UTS612E10P

Mfr.:

Description:
Standard Circular Connector 10P Strt Pin Plug Shell Size 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.10 £21.10
£18.74 £187.40
£18.59 £464.75

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Plugs
10 Position
Pin (Male)
12
Free Hanging
Solder Cup
Gold
Plastic
30.15 mm
23.6 mm
IP68, IP69K
UTS6-E
Brand: Souriau
Cable Diameter: 16 mm
Current Rating: 4.5 A
Housing Gender: Male
Insert Arrangement: 10
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Voltage Rating: 250 V
Part # Aliases: UTS612E10P
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTS Hi Seal Circular Connectors

Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.