SMS3PHGE6

Souriau
649-SMS3PHGE6
SMS3PHGE6

Mfr.:

Description:
Headers & Wire Housings 3P R/A Pin Header Boardmount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.49 £16.49
£14.01 £140.10
£13.14 £262.80
£11.16 £1,116.00
£11.09 £5,545.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
Headers
Pin Header
3 Position
5.08 mm (0.2 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
SMS
Trim Trio
Board-to-Board
- 55 C
+ 125 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS3PHGE6
Unit Weight: 4.744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SOURIAU