RM14M50K

Souriau
649-RM14M50K
RM14M50K

Mfr.:

Description:
Standard Circular Contacts Male/Pin Machine Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,206

Stock:
2,206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.838 £0.84
£0.821 £82.10

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
15 A
16
Copper Alloy
14 AWG
Crimp
Gold
Machined Contacts
RM
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Part # Aliases: RM14M50K
Unit Weight: 1.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

RM/RC-M Machined Contacts

SOURIAU RM/RC-M Machined Contacts are available in Size 12, 14, 16, 20, and 28 and offer low resistance and good retention in railway applications. The contacts are made from highly conductive copper alloy with gold or tin over a nickel-plated finish. A socket innerspring supplies high contact pressure to ensure low-resistance contact between the pin and socket. The socket contact features a closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

FEATURED PRODUCTS
SOURIAU