85990707900

Souriau
649-85990707900
85990707900

Mfr.:

Description:
Circular MIL Spec Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.24 £20.24
£18.77 £187.70
£18.21 £910.50
£17.21 £4,302.50
£16.71 £8,355.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Contacts
REACH - SVHC:
Socket (Female)
20
24 AWG - 20 AWG
Crimp
Gold
Stamped and Formed
Brand: Souriau
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: 85990707900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
TARIC:
8538909999
ECCN:
EAR99

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.