333288

Soldered
392-333288
333288

Mfr.:

Description:
Battery Packs Li-ion battery 5000mAh 3.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
5000 mAh, 18.5 Wh
Lithium Ion (Li-Ion)
Connector
67.4 mm
10.1 mm
54.6 mm
Bulk
Brand: Soldered
Product Type: Battery Packs
Factory Pack Quantity: 150
Subcategory: Battery
Type: Li-ion Battery
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED