108763

Soldered
392-108763
108763

Mfr.:

Description:
Solar Panels & Solar Cells solar, panel, 1W, 6V, small

Lifecycle:
New Product:
New from this manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Solar Panels & Solar Cells
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1 W
Brand: Soldered
Dimensions: 110 mm x 60 mm x 3 mm
Packaging: Bulk
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Solar Panel
Voc - Open Circuit Voltage: 6 V
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED