101675

Soldered
392-101675
101675

Mfr.:

Description:
Test Connectors BANANA, CONNECTOR, 4MM, MALE, BLACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.381 £3.81
£0.361 £18.05
£0.359 £35.90

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Test Connectors
RoHS:  
Banana Connector
Black
Brand: Soldered
Features: Banana Connector, 4mm, Male, Black
Packaging: Bulk
Product: Connetors
Product Type: Test Connectors
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED