101203

Soldered
392-101203
101203

Mfr.:

Description:
Board Mount Temperature Sensors Waterproof DS18B20 temperature sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.43 £4.43

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
3.3 V
5 V
Wire Leads
Bulk
Brand: Soldered
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025191010
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

101203 DS18B20 Waterproof Temperature Sensor

Soldered 101203 DS18B20 Waterproof Temperature Sensor is packed in a metal housing. This sensor features ±0.5°C accuracy, a 3.3V to 5V voltage range, a 1m wire length, and a -55°C to 125°C measurement range. The DS18B20 sensor uses only one wire to communicate with Dasduino/Arduino. The user can put up to 127 sensors on one code and measure temperature in 127 different places by utilizing one wire.