101143

Soldered
392-101143
101143

Mfr.:

Description:
Fixed Terminal Blocks SCREW, TERMINAL, 5mm, 5.00mm, 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.203 £0.20
£0.19 £1.90
£0.18 £9.00
£0.179 £17.90

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
PCB Mount
Vertical
Bulk
Brand: Soldered
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED