100382

Soldered
392-100382
100382

Mfr.:

Description:
Force Sensors & Load Cells load cell, load-cell, sensor, 1kg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.18 £3.18
£2.98 £29.80
£2.82 £141.00
£2.80 £280.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Force Sensors & Load Cells
RoHS:  
Load Cell
1 kg
Chassis Mount
Brand: Soldered
Length: 12 mm
Output Voltage: 2 mV/V
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED