SDN5-24-100P

SolaHD
663-SDN5-24-100P
SDN5-24-100P

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 24V DIN P/S 115/230V IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£421.24 £421.24
£379.69 £3,796.90

Possible Replacement

SolaHD SDN5-24-100C
SolaHD
Power Supplies - DIN Rail Mount 120W 24V DIN P/S 115/230V IN IECEX

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
120 W
230 VAC
1 Output
24 VDC
5 A
Industrial
65 mm (2.559 in)
116 mm (4.567 in)
124 mm (4.882 in)
Brand: SolaHD
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99