E250TF

SolaHD
663-E250TF
E250TF

Mfr.:

Description:
Industrial Control Transformers .25KVA 208/240/415/480/600-120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£209.90 £209.90
£201.37 £2,013.70
£195.77 £4,894.25
£195.74 £9,787.00
100 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
250 VA
208 V, 240 V, 415 V, 480 V, 600 V
120 V
Bracket Mount
Dual Primary Winding
Single Secondary Winding
4.53 in
5.25 in
5.07 in
Brand: SolaHD
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99