E050TE

SolaHD
663-E050T663-E
E050TE

Mfr.:

Description:
Industrial Control Transformers 0.05KVA 208/240/277/415/480-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£191.00 £191.00
£169.72 £1,697.20

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 VA
208 V, 240 V, 415 V
24 V
Bracket Mount
Single Primary Winding
Single Secondary Winding
2.96 in
3.39 in
4.36 in
Brand: SolaHD
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1.82 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99