S-2-A-10-D

Smiths Interconnect / IDI
818-S-2-A-10-D
S-2-A-10-D

Mfr.:

Description:
Contact Probes HEADED CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,568

Stock:
6,568
Can Dispatch Immediately
On Order:
25,000
Expected 12/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.75 £1.75
£1.53 £15.30
£1.48 £29.60
£1.26 £126.00
£1.23 £246.00
£1.13 £565.00
£0.986 £986.00
£0.925 £1,850.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Concave
24.64 mm
3 A
10 oz
2.54 mm
S-2
Brand: Smiths Interconnect / IDI
Features: 90 Deg
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100329-024-942
Unit Weight: 249.644 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99