S-1-U-6.6-G D/C .670 OAL

Smiths Interconnect / IDI
818-S-1-U-6.6-G
S-1-U-6.6-G D/C .670 OAL

Mfr.:

Description:
Contact Probes HEADLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,153

Stock:
2,153 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.808 £0.81
£0.806 £8.06
£0.684 £68.40
£0.659 £6,590.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Crown
17.02 mm
3 A
6.6 oz
1.78 mm
S-1
Brand: Smiths Interconnect / IDI
Features: 4 Point
Product Type: Contact Probes
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: S-1-U-6.6-G 100024-040-922
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99