R-1-RP RSS75RP

Smiths Interconnect / IDI
818-100138-004
R-1-RP RSS75RP

Mfr.:

Description:
Contact Probes RECEPTACLE ROUND POST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,915

Stock:
5,915 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.817 £0.82
£0.70 £7.00
£0.615 £12.30
£0.596 £29.80
£0.505 £50.50
£0.487 £97.40
£0.465 £232.50
£0.402 £402.00
£0.377 £754.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
27.18 mm
3 A
1.78 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 25 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100138-004
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99