Si83014BF-IT

Skyworks Solutions, Inc.
873-SI83014BF-IT
Si83014BF-IT

Mfr.:

Description:
Power Switch ICs - Power Distribution 4 Ch, Smart Switch, Sinking, Parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.85 £2.85
£2.17 £21.70
£1.85 £46.25
£1.75 £175.00
£1.68 £416.64
£1.63 £909.54
£1.59 £1,675.86
£1.54 £3,914.68

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
700 mA
300 mOhms
3.4 us
3.4 us
9 V to 32 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
Si83014
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product: Smart Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 62
Subcategory: Switch ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SI83004 & SI83014 Smart Switches

Skyworks Solutions Inc. SI83004 and SI83014 Smart Switches are designed to provide four high- or low-side switches with low RON. Skyworks Solutions Inc. SI83004 and SI83014 are excellent choices for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like Programmable Logic Controllers (PLC). The versatile switches can be interfaced directly with an MCU or controlled through a digital isolator or optocoupler-based isolation barrier. The devices have a logic interface that supports low-power 2.5V to 5V MCUs and is powered by the switch's high-voltage field power supply.

FEATURED PRODUCTS
SKYWORKS