SKYA21070

Skyworks Solutions, Inc.
873-SKYA21070
SKYA21070

Mfr.:

Description:
RF Switch ICs GaAs DPDT.01 to 6.0GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,778

Stock:
3,778 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.55 £1.55
£1.15 £11.50
£1.05 £26.25
£0.943 £94.30
£0.882 £220.50
£0.849 £424.50
£0.826 £826.00
Full Reel (Order in multiples of 3000)
£0.744 £2,232.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
DPDT
100 MHz
6 GHz
1.2 dB
24 dB to 34 dB
- 40 C
+ 85 C
SMD/SMT
MLPD-6
GaAs
SKYA21070
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SKYA21070EK1
High Control Voltage: 1.8 V to 5 V
Number of Switches: Dual
Operating Supply Current: 5 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

SKYA21070 0.1GHz to 6.0GHz DPDT Switch

Skyworks Solutions, Inc. SKYA21070 0.1GHz to 6.0GHz DPDT Switch is designed for applications in the broadband frequency range from 0.1GHz to 6.0GHz. The SKYA21070 Switch provides high linearity performance, low insertion loss, and high isolation in the broadband frequency band.

FEATURED PRODUCTS
SKYWORKS