SKYA21062

Skyworks Solutions, Inc.
873-SKYA21062
SKYA21062

Mfr.:

Description:
RF Switch ICs SWITCH, SOI, SP2T

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,943

Stock:
5,943 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.18 £1.18
£0.718 £7.18
£0.603 £15.08
£0.457 £45.70
£0.395 £98.75
£0.347 £173.50
£0.321 £321.00
Full Reel (Order in multiples of 3000)
£0.24 £720.00
£0.234 £1,404.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SP3T
100 MHz
6 GHz
0.8 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
SKY85781
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.35 V to 3 V
Number of Switches: Single
Operating Frequency: 100 MHz to 6 GHz
Operating Supply Current: 60 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

SKYA21062 0.1GHz to 6.0GHz SP3T Switch

Skyworks Solutions Inc. SKYA21062 0.1GHz to 6.0GHz SP3T Switch is a CMOS SOI single-pole, triple-throw (SP3T) switch. The Skyworks Solutions Inc. SKYA21062 is designed for WCDMA handsets and data cards. The device offers high linearity and low insertion loss and comes in a compact 2mm x 2mm QFN package.

FEATURED PRODUCTS
SKYWORKS