SKY66420-11

Skyworks Solutions, Inc.
873-SKY66420-11
SKY66420-11

Mfr.:

Description:
RF Front End 860 to 930MHz RF FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102,401

Stock:
102,401 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.03 £2.03
£1.75 £17.50
£1.66 £41.50
£1.53 £153.00
£1.45 £362.50
£1.37 £685.00
£1.27 £1,270.00
£1.26 £3,150.00
£1.02 £5,100.00
Full Reel (Order in multiples of 8000)
£1.02 £8,160.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
860 MHz to 930 MHz
1.5 dB
2 V to 4.8 V
280 mA
+ 85 C
SMD/SMT
MCM-16
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Gain: 16 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: - 2 dBm
P1dB - Compression Point: 20 dBm
Product Type: RF Front End
Series: SKY6642x
Factory Pack Quantity: 8000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 97 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SKY6642x RF Front-End Modules

Skyworks Solutions Inc. SKY6642x RF Front-End Modules are designed for high-power Industrial, Scientific, and Medical (ISM) band applications operating in the 860MHz to 930MHz frequency range. The SKY6642 devices support LPWAN, LoRa®, and Sigfox and are designed for ease of use and maximum flexibility. They feature fully matched 50Ω TX (or TX_ALT) RX inputs, antenna outputs, and digital controls compatible with 1.6V to 3.6V CMOS levels.

IoT Front-End Modules (FEM)

Skyworks Solutions Inc. IoT Front-End Modules (FEM) provide compatibility with multiple wireless standards and SoCs/RFICs in a single RF module. The IoT FEM is ideal for wireless connectivity, allowing ZigBee, Thread, and Bluetooth® standards, with BLUETOOTH® 5 included. The IoT FEM is an efficient Internet of Things (IoT) solution when paired with a System on Chip (SoC) platform, resulting in longer battery life and extended transmission range.

FEATURED PRODUCTS
SKYWORKS