SKY65943-11

Skyworks Solutions, Inc.
873-SKY65943-11
SKY65943-11

Mfr.:

Description:
RF Front End GPS LNA Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,382

Stock:
16,382
Can Dispatch Immediately
On Order:
25,500
Expected 13/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.25 £2.25
£1.95 £19.50
£1.84 £46.00
£1.69 £169.00
£1.61 £402.50
£1.53 £765.00
£1.45 £1,450.00
£1.44 £3,600.00
£1.31 £6,550.00
Full Reel (Order in multiples of 8500)
£1.31 £11,135.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
1.559 GHz to 1.606 GHz
1.7 dB
1.62 V to 3.3 V
2.9 mA
SMD/SMT
MCM-10
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: SKY65943-11EK1
Gain: 16 dB
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: - 9 dbm
P1dB - Compression Point: - 13.5 dBm
Product Type: RF Front End
Series: SKY65943
Factory Pack Quantity: 8500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

SKY65933-11 & SKY65943-11 Front-End Modules (FEM)

Skyworks Solutions Inc. SKY65933-11 & SKY65943-11 Front-End Modules (FEM) feature an integrated low-noise amplifier (LNA), pre-filter, and post-filter. The modules are designed for Global Navigation Satellite System receiver applications. The devices fully integrate all input and output matching components to simplify PCB designs. The pre-filter and post-filter provide low in-band insertion loss and excellent rejection for the cellular, PCS, and WLAN frequency bands.

FEATURED PRODUCTS
SKYWORKS