SKY65404-31

Skyworks Solutions, Inc.
873-SKY65404-31
SKY65404-31

Mfr.:

Description:
RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,133

Stock:
4,133 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.736 £0.74
£0.632 £6.32
£0.596 £14.90
£0.546 £54.60
£0.515 £128.75
£0.488 £244.00
£0.41 £410.00
Full Reel (Order in multiples of 3000)
£0.374 £1,122.00
£0.342 £2,052.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
4.9 GHz to 5.9 GHz
2.8 V to 5 V
10 mA
16 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
QFN-6
Si
- 4 dBm
9 dBm
- 40 C
+ 85 C
SKY65404
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS