SKY53540-A-GM

Skyworks Solutions, Inc.
873-SKY53540-A-GM
SKY53540-A-GM

Mfr.:

Description:
Clock Buffer 4-output buffer with 3:1 input MUX and XO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.24 £5.24
£3.89 £38.90
£3.62 £90.50
£3.20 £320.00
£3.03 £757.50
£2.32 £1,160.00
£2.26 £2,260.00
£2.19 £5,606.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
4 Output
3100 MHz
1070 ps
QFN-32
3.1 GHz
1.71 V
3.47 V
SKY53540
- 40 C
+ 95 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 640
Subcategory: Clock & Timer ICs
Type: Low Additive Jitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
5A991.g

SKY53510/80/40 Differential Clock Buffers

Skyworks Solutions Inc. SKY53510/80/40 Differential Clock Buffers are a series of fanout buffers ideal for high-frequency, low-jitter clock distribution. The devices offer universal-level format translation and ultra-low additive RMS phase jitter over various conditions, incorporating frequency and input clock slew rate. Separate core and output voltages are featured, supporting voltage down to 1.8V to enable additional power savings. Built-in LDOs provide high PSRR performance and decrease the requirement for external components, simplifying low-jitter clock distribution in noisy environments.

FEATURED PRODUCTS
SKYWORKS