SI8660EC-AS1

Skyworks Solutions, Inc.
634-SI8660EC-AS1
SI8660EC-AS1

Mfr.:

Description:
Digital Isolators Automotive 3.75 kV 6-channel digital isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.33 £6.33
£4.43 £44.30
£4.22 £105.50
£3.90 £374.40
£3.81 £1,097.28
£3.64 £1,921.92
£3.44 £3,467.52
£3.40 £8,649.60

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Si866x
SMD/SMT
SOIC-16
6 Channel
Unidirectional
150 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
2.5 V
8.8 mA
8 ns
- 40 C
+ 125 C
Tube
Brand: Skyworks Solutions, Inc.
Forward Channels: 6 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 0 Channel
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: Ultra-Low Power
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS