SI8660EB-AU

Skyworks Solutions, Inc.
634-SI8660EB-AU
SI8660EB-AU

Mfr.:

Description:
Digital Isolators Automotive 2.5 kV 6 forward channel isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.87 £5.87
£4.50 £45.00
£3.68 £92.00
£3.57 £1,028.16
£3.37 £1,941.12
£3.10 £3,273.60
£3.03 £7,853.76

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Si866x
SMD/SMT
QSOP-16
6 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.5 V
8.8 mA
8 ns
- 40 C
+ 125 C
Tube
Brand: Skyworks Solutions, Inc.
Forward Channels: 6 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 0 Channel
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: Ultra-Low Power
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS