SI8441BB-C-ISR

Skyworks Solutions, Inc.
634-SI8441BB-C-ISR
SI8441BB-C-ISR

Mfr.:

Description:
Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SI8441
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.7 V
6 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Forward Channels: 3 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 6 ns
Pulse Width Distortion: 2.5 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS