SI82C50ABE-IS4

Skyworks Solutions, Inc.
873-SI82C50ABE-IS4
SI82C50ABE-IS4

Mfr.:

Description:
Gate Drivers 6 kV 4-Amp 1-Channel Isolated SelVCD Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.54 £3.54
£2.36 £23.60
£2.19 £54.75
£1.92 £153.60
£1.82 £436.80
£1.63 £912.80
£1.37 £1,424.80
£1.33 £3,404.80
£1.31 £6,602.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
SSO-8
1 Driver
1 Output
4 A
3 V
20 V
Inverting, Non-Inverting
16 ns
19 ns
- 40 C
+ 125 C
SI82
Tube
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 1.57 mA
Product Type: Gate Drivers
Propagation Delay - Max: 43.3 ns
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Si82Cx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Cx Isolated Gate Drivers are single-channel isolated gate drivers for high-power applications. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS