SI82B28AGC-IS

Skyworks Solutions, Inc.
873-SI82B28AGC-IS
SI82B28AGC-IS

Mfr.:

Description:
Gate Drivers 3.75 kV 6-Amp 1-Channel Isolated Value Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.92 £2.92
£1.97 £19.70
£1.82 £45.50
£1.58 £151.68
£1.48 £426.24
£1.30 £748.80
£1.07 £1,129.92
£1.01 £2,617.92
£0.995 £5,062.56

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
1 Output
6 A
3 V
20 V
Inverting, Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82
Tube
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Gate Drivers
Propagation Delay - Max: 38.2 ns
Rds On - Drain-Source Resistance: 2.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Si82Bx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Bx Isolated Gate Drivers are single-channel isolated gate drivers for high-power applications. The Si82Bx series comprises devices with either a single output or split outputs, allowing for independent control of the output rise and fall times. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS