SI5397A-A-GM

Skyworks Solutions, Inc.
634-SI5397A-A-GM
SI5397A-A-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Quad PLL jitter attenuator with ext crystal: 8-outputs up to 712.5 MHz; integer+fractional synthesis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£71.08 £71.08
£60.66 £606.60
£57.69 £1,442.25
£54.44 £5,444.00
260 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
8 Output
720 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-64
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si5397
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5397A-A-EVB
Moisture Sensitive: Yes
Operating Supply Current: 320 mA
Pd - Power Dissipation: 1.4 W
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Jitter Attenuating Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Si5397/96 Jitter Attenuators

Skyworks Solutions Inc. Si5397/96 Jitter Attenuators are high-performance jitter-attenuating clock multipliers that integrate multiple any-frequency Digital Signal DSPLLs. The DSPLL generates any-output frequency from any-input frequency. The Si5397 jitter attenuators are 8-output clock multipliers that integrate four any-frequency DSPLLs. The Si5396 jitter attenuators are 4-output with dual DSPLL versions in a smaller package. The Si5397/96 jitter attenuators are based on 4th-generation DSPLL technology and provide any-frequency conversion with a typical jitter performance of 95fs. The DSPLL supports automatic and hitless input clock switching, independent free-run, and holdover modes of operation. 

FEATURED PRODUCTS
SKYWORKS