SI5351A-B04449-GTR

Skyworks Solutions, Inc.
634-SI5351AB04449GTR
SI5351A-B04449-GTR

Mfr.:

Description:
Clock Generators & Support Products I2C Prog, Any Frequency, Any Output, Xtal Ref, 3-Output LVCMOS Clock Gen

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Programmable Clock Generator
3 Output
200 MHz
27 MHz
MSOP-10
60 %
70 ps
3.6 V
2.25 V
Si5351
22 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Operating Supply Voltage: 2.5 V, 3.3 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS