SI5350A-B07439-GM

Skyworks Solutions, Inc.
634-SI5350A-B07439GM
SI5350A-B07439-GM

Mfr.:

Description:
Clock Generators & Support Products Any-frequency, any-output, Xtal reference, 8-output LVCMOS clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.67 £3.67
£2.48 £24.80
£2.31 £57.75
£2.03 £203.00
£1.92 £384.00
£1.73 £1,038.00
£1.45 £1,450.00
£1.39 £3,614.00
£1.33 £6,650.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Programmable Clock Generator
8 Output
200 MHz
27 MHz
QFN-20
60 %
70 ps
3.6 V
1.71 V
Si5350
25 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: Si535A-B20QFN-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CMOS, HCSL
Product Type: Clock Generators
Factory Pack Quantity: 200
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS