SI53321-B-GM

Skyworks Solutions, Inc.
634-SI53321-B-GM
SI53321-B-GM

Mfr.:

Description:
Clock Buffer LVPECL 2:10 low-jitter clock buffer (1.25 GHz), 2:1 any-format input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,047

Stock:
1,047 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.05 £3.05
£2.31 £23.10
£2.12 £53.00
£1.92 £192.00
£1.76 £862.40
£1.69 £1,656.20
£1.55 £4,557.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
10 Output
1 ns
LVPECL
QFN-32
1.25 GHz
2.38 V
3.63 V
SI53321
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 440 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Fanout Clock Buffer
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si5332x Low-Jitter LVPECL Fanout Clock Buffers

Skyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers have up to 10 LVPECL outputs from any-format input and a wide frequency range. The Si5332x is ideal for clock/data distribution and redundant clocking applications. These devices feature typical ultra-low jitter characteristics of 50fs and operate over a wide frequency range from dc to 725/1250MHz. Built-in LDOs deliver high PSRR performance and reduce the need for external components, simplifying low-jitter clock distribution in noisy environments.

FEATURED PRODUCTS
SKYWORKS