SI5330B-B00204-GM

Skyworks Solutions, Inc.
634-SI5330B-B00204GM
SI5330B-B00204-GM

Mfr.:

Description:
Clock Buffer 1:4 LVDS low-jitter clock buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.85 £5.85
£4.52 £45.20
£4.19 £104.75
£3.82 £382.00
£3.47 £1,700.30
£3.30 £3,234.00
£3.28 £9,643.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.73
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
4 Output
4 ns
LVDS
QFN-24
710 MHz
1.71 V
3.63 V
SI5330B
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si5330 Clock Buffers/Level Translators

Skyworks Solutions Inc. Si5330 Clock Buffers/Level Translators are low-jitter, low-skew fanout buffers designed for high-performance PCB clock distribution applications. These Si5330 buffers and translators support single-ended or differential input clock signals. The devices produce four differential/eight single-ended, low-jitter output clocks from a single input clock allowing them to function as clock level translators. The output driver voltage of these devices is 1.5, 1.8V, 2.5V, or 3.3V and is independent of the core supply of 1.8V, 2.5V, or 3.3V. These buffers/translators consume low power with just 10mA typical core current. These clock buffers/level translators have 150fs RMS of additive jitter and 100ps of output-output skew. The typical applications include high-speed clock distribution, ethernet switches and routers, SONET/SDH, fiber channels, and telecom line cards.

FEATURED PRODUCTS
SKYWORKS