SI52131-A11AGM

Skyworks Solutions, Inc.
634-SI52131-A11AGM
SI52131-A11AGM

Mfr.:

Description:
Clock Generators & Support Products PCIe clock generator that can source two PCIe clocks and a buffered 25 MHz reference clock from a 25 MHz crystal or clock input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,188

Stock:
9,188 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.10 £2.10
£1.63 £16.30
£1.55 £38.75
£1.45 £145.00
£1.34 £335.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
3 Output
200 MHz
25 MHz
QFN-24
53 %
250 ps
SI52131
45 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS