SI4706-D50-GM

Skyworks Solutions, Inc.
634-SI4706-D50-GM
SI4706-D50-GM

Mfr.:

Description:
RF Receiver FM RDS/TMC enhanced, short antenna capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.51 £3.51
£3.06 £30.60
£2.96 £74.00
£2.78 £278.00
£2.70 £675.00
£2.65 £1,325.00
£2.64 £2,640.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
RoHS:  
FM/RDS/RBDS Radio
76 MHz to 108 MHz
+ 85 C
- 20 C
QFN-20
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Dimensions: 3 mm x 3 mm x 0.85 mm
Interface Type: I2S
Moisture Sensitive: Yes
Operating Supply Current: 8.8 mA
Product Type: RF Receiver
Series: SI4706
Factory Pack Quantity: 624
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS