SI3472B-A01-IM

Skyworks Solutions, Inc.
873-SI3472B-A01-IM
SI3472B-A01-IM

Mfr.:

Description:
Power Switch ICs - POE/LAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.79 £3.79
£2.89 £28.90
£2.41 £60.25
£2.02 £505.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
425 mA
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-38
Tray
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Product Type: Power Switch ICs - POE / LAN
Series: SI3472
Factory Pack Quantity: 364
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.b.4.a

Si3472/Si3473 PoE PSE Controllers

Skyworks Solutions Inc. Si3472/Si3473 PoE PSE Controllers are fully programmable, 50V to 57V power sourcing equipment (PSE) controllers. The devices are used for IEEE 802.3bt 2-pair, Type 3 applications. As a 2-pair, Type 3 PSE controllers, Si3473/72 are compatible with IEEE 802.3af and IEEE 802.3at powered device (PD) loads. Designed for use in PSE endspans (switches) and midspans (injectors), the Si3473/72 integrates eight (Si3473) or four (Si3472) independent ports. Each has IEEE-required detection and classification functionality.

FEATURED PRODUCTS
SKYWORKS