SI3000-C-FSR

Skyworks Solutions, Inc.
634-SI3000-C-FSR
SI3000-C-FSR

Mfr.:

Description:
Audio CODECs Voiceband codec 84 dB A/D & D/A voice codec

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,021

Stock:
3,021 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.41 £4.41
£3.12 £31.20
£2.91 £72.75
£2.55 £255.00
£2.43 £607.50
£2.17 £1,085.00
£1.83 £1,830.00
Full Reel (Order in multiples of 2500)
£1.76 £4,400.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.74
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Voice
16 bit
12 kHz
Serial
1 ADC
1 DAC
5.25 V
3 V
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.25 V
Product Type: CODECs
Series: SI3000
SNR - Signal to Noise Ratio: 84 dB ADC/84 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 189.320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

FEATURED PRODUCTS
SKYWORKS