SI2457-C-GT

Skyworks Solutions, Inc.
634-SI2457-C-GT
SI2457-C-GT

Mfr.:

Description:
Network Controller & Processor ICs 56 kbps V.90 data ISOmodem system-side

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Network Controller & Processor ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SI2457
ISOModems
56 kb/s
4.92 MHz
SPI, UART
3.3 V
17 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 62
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 110.720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS