565ACA204M800BCG

Skyworks Solutions, Inc.
873-565ACA204M800BCG
565ACA204M800BCG

Mfr.:

Description:
VCXO Oscillators Differential/single-ended; Single frequency VCXO; 0.2-3000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.96 £12.96
£11.20 £112.00
£10.63 £265.75
£9.58 £479.00
£9.36 £2,340.00
£9.23 £4,615.00
£9.22 £9,220.00

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: VCXO Oscillators
RoHS:  
VCXO
5 mm x 3.2 mm
200 kHz to 3 GHz
5 pF
2.375 V, 3.135 V
2.625 V, 3.465 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
5 mm
1.33 mm
3.2 mm
Si565
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 170 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99